
The CPPC1-LT56T is a general purpose crystal oscillator with a frequency stability of 100ppm. It has a maximum supply current of 25mA and operates over a temperature range of -20°C to 70°C. The oscillator is packaged in a through hole package with dimensions of 0.52inch wide, 0.819inch long, and 0.2inch high. It is available in a single unit quantity and packaged in a rail or tube.
Cardinal Components CPPC1-LT56T technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.2inch |
| Length | 0.819inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC1-LT56T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
