
The CPPC1-LT76T crystal oscillator from Cardinal Components features a frequency stability of 100ppm. It measures 0.52inch in width, 0.819inch in length, and 0.2inch in height. The oscillator operates within a temperature range of -40°C to 85°C and has a maximum supply current of 25mA. It is packaged in a rail/tube format with a quantity of one per package.
Cardinal Components CPPC1-LT76T technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.2inch |
| Length | 0.819inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC1-LT76T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.