Cardinal Components CPPC1L-A7BR-100.0TS technical specifications.
| Package/Case | 100 |
| Frequency | 100MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | PC Pin |
| Package Quantity | 25 |
| Series | CPP, FIPO™ |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC1L-A7BR-100.0TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.