Cardinal Components CPPC1T-A7BP-40.25TS technical specifications.
| Frequency | 40.25MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | PC Pin |
| Package Quantity | 25 |
| Series | CPP, FIPO™ |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC1T-A7BP-40.25TS to view detailed technical specifications.
No datasheet is available for this part.