Cardinal Components CPPC4-A7B6-16.384PD technical specifications.
| Frequency | 16.384MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | PC Pin |
| Package Quantity | 40 |
| Series | CPP, FIPO™ |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC4-A7B6-16.384PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.