Cardinal Components CPPC4-A7BR-27.07TS technical specifications.
| Frequency | 27.07MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | PC Pin |
| Package Quantity | 40 |
| Series | CPP, FIPO™ |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC4-A7BR-27.07TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.