The CPPC4-HT0RT is a general purpose crystal oscillator from Cardinal Components. It has a frequency stability of 25ppm and operates over a temperature range of 0°C to 70°C. The oscillator is mounted through a hole and has a package quantity of one per unit. It is packaged in rail or tube packaging.
Cardinal Components CPPC4-HT0RT technical specifications.
| Frequency Stability | 25ppm |
| Height | 0.22inch |
| Length | 0.52inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC4-HT0RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.