
The CPPC4-HT56T is a general purpose crystal oscillator from Cardinal Components. It operates at a frequency stability of 100ppm and has a maximum supply current of 45mA. The oscillator is available in a through hole package with dimensions of 0.22inch in height, 0.52inch in length, and 0.52inch in width. It is packaged in a rail or tube format with a quantity of one per package. The oscillator is suitable for use in temperatures ranging from -20°C to 70°C.
Cardinal Components CPPC4-HT56T technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.22inch |
| Length | 0.52inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC4-HT56T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
