
This crystal oscillator from Cardinal Components features a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is mounted through a hole and has a height of 0.22inch and a length of 0.52inch, with a width also of 0.52inch. It is packaged in a rail or tube packaging with a quantity of one.
Cardinal Components CPPC4-HT5PT technical specifications.
| Frequency Stability | 50ppm |
| Height | 0.22inch |
| Length | 0.52inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC4-HT5PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.