
This general purpose crystal oscillator features a frequency stability of 100ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator has a maximum supply current of 45mA. It is designed for through hole mounting. The oscillator is packaged individually in a rail or tube.
Cardinal Components CPPC4-HT76P technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.22inch |
| Length | 0.52inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC4-HT76P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
