
The CPPC4-HT7PP is a general purpose crystal oscillator from Cardinal Components with a frequency stability of 50ppm. It measures 0.22inch in height and 0.52inch in both length and width. The oscillator operates within a temperature range of -40°C to 85°C and has a maximum supply current of 45mA. It is packaged in a rail/tube format with one unit per package and is designed for through hole mounting.
Cardinal Components CPPC4-HT7PP technical specifications.
| Frequency Stability | 50ppm |
| Height | 0.22inch |
| Length | 0.52inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC4-HT7PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
