
The CPPC4-LT76P is a general purpose crystal oscillator from Cardinal Components. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 25mA. The oscillator is packaged in a rail/tube format and has a package quantity of one. It measures 0.22inch in height, 0.52inch in length, and 0.52inch in width. The oscillator features a frequency stability of 100ppm.
Cardinal Components CPPC4-LT76P technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.22inch |
| Length | 0.52inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC4-LT76P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
