
This general purpose crystal oscillator features a frequency stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is designed for through hole mounting and has a maximum supply current of 25mA. It is packaged in a rail or tube format with a quantity of one per package.
Cardinal Components CPPC4-LT7PT technical specifications.
| Frequency Stability | 50ppm |
| Height | 0.22inch |
| Length | 0.52inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC4-LT7PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.