Cardinal Components CPPC7-A7BP-29.4912TS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 29.4912MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | FIPO™ CPP |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC7-A7BP-29.4912TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.