The CPPC7-HZ06T is a crystal oscillator from Cardinal Components with a frequency stability of 100ppm. It has a package size of 0.075inch in height, 0.276inch in length, and 0.197inch in width. The oscillator is designed for surface mount applications and is available in a single unit quantity with cut tape packaging. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 45mA.
Cardinal Components CPPC7-HZ06T technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CPP, FIPO™ |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC7-HZ06T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.