
The CPPC7-LZ7PP is a surface mount oscillator from Cardinal Components with a frequency stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator measures 0.276inch in length, 0.197inch in width, and 0.075inch in height. It is packaged in a cut tape package with a package quantity of one and is suitable for use in surface mount applications.
Cardinal Components CPPC7-LZ7PP technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CPP, FIPO™ |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC7-LZ7PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.