Cardinal Components CPPC7L-A3B6-33.3333TS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33.3333MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 25mA |
| Package Quantity | 300 |
| Series | CPP, FIPO™ |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC7L-A3B6-33.3333TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.