
The CPPC8-HT5RT is a crystal oscillator with a frequency stability of 25ppm. It measures 0.185inch in height, 0.551inch in length, and 0.341inch in width. The oscillator operates within a temperature range of -20°C to 70°C. It has a maximum supply current of 45mA. The CPPC8-HT5RT is available in a surface mount package.
Cardinal Components CPPC8-HT5RT technical specifications.
| Frequency Stability | 25ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.341inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC8-HT5RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.