
This general purpose crystal oscillator features a frequency stability of 25ppm. It has a package type of SMD/SMT and is designed for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C. The maximum supply current required is 45mA.
Cardinal Components CPPC8-HZ0RP technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CPP, FIPO™ |
| Width | 0.341inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC8-HZ0RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.