This general purpose crystal oscillator features a frequency stability of 25ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The oscillator is designed for surface mount applications and has a maximum supply current of 25mA. It is packaged in a single unit on a cut tape reel.
Cardinal Components CPPC8-LZ0RP technical specifications.
| Frequency Stability | 25ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CPP, FIPO™ |
| Width | 0.341inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC8-LZ0RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.