Cardinal Components CPPDC7L-A7BP-14.98685/15.00732 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Packaging | Tape and Reel |
| Series | FIPO™ CPPD |
| RoHS | Unconfirmed |
Download the complete datasheet for Cardinal Components CPPDC7L-A7BP-14.98685/15.00732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.