Cardinal Components CPPFXC7LZ-A7BR-34.56TS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 34.56MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Package Quantity | 300 |
| Series | CPPFX, FIPO™ |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPFXC7LZ-A7BR-34.56TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.