Cardinal Components CPPLC4L-BR-37.5TS technical specifications.
| Frequency | 37.5MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | PC Pin |
| Package Quantity | 300 |
| Series | CPPL, FIPO™ |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPLC4L-BR-37.5TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.