Cardinal Components CPPLC5-HT06P technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Series | CPPL, FIPO™ |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPLC5-HT06P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.