Cardinal Components CPPLC5L-A7BR-100.0TS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | FIPO™ CPPL |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPLC5L-A7BR-100.0TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.