Cardinal Components CPPLX8-A7BRNP technical specifications.
| Package/Case | 100 |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | FIPO™ CPPL |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPLX8-A7BRNP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.