The CPPT1-HT7PT is a general purpose oscillator from Cardinal Components with a frequency stability of 50ppm. It has a package size of 0.2inch in height, 0.52inch in width, and 0.819inch in length. The oscillator operates within a temperature range of -40°C to 85°C and has a maximum supply current of 45mA. It is available in a through hole mount package and is packaged in a rail/tube format.
Cardinal Components CPPT1-HT7PT technical specifications.
| Frequency Stability | 50ppm |
| Height | 0.2inch |
| Length | 0.819inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT1-HT7PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.