
The CPPT1-LT0RT is a crystal oscillator from Cardinal Components with a frequency stability of 25ppm. It is available in a through hole package with dimensions of 0.2inch in height, 0.819inch in length, and 0.52inch in width. The oscillator operates within a temperature range of 0°C to 70°C and has a maximum supply current of 25mA.
Cardinal Components CPPT1-LT0RT technical specifications.
| Frequency Stability | 25ppm |
| Height | 0.2inch |
| Length | 0.819inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT1-LT0RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.