
The CPPT1-LT7PP crystal oscillator from Cardinal Components features a frequency stability of 50ppm. It is designed for through hole mount applications and measures 0.2-0.52inch in height and width. The oscillator operates within a temperature range of -40°C to 85°C. It has a maximum supply current of 25mA.
Cardinal Components CPPT1-LT7PP technical specifications.
| Frequency Stability | 50ppm |
| Height | 0.2inch |
| Length | 0.819inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT1-LT7PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.