Cardinal Components CPPT4-A5BR-100.0TS technical specifications.
| Package/Case | DIP |
| Frequency | 100MHz |
| Frequency Stability | 25ppm |
| Height | 0.22inch |
| Length | 0.52inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | FIPO™ CPP |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT4-A5BR-100.0TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.