
This general purpose crystal oscillator features a frequency stability of 100ppm and operates within a temperature range of 0 to 70°C. It measures 0.52inch in length and width, and 0.22inch in height. The oscillator is packaged in a rail or tube format and has a maximum supply current of 45mA.
Cardinal Components CPPT4-HT06T technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.22inch |
| Length | 0.52inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT4-HT06T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
