
The CPPT4-HT0RT is a general purpose crystal oscillator from Cardinal Components with a frequency stability of 25ppm. It has a compact package size of 0.22inch in height, 0.52inch in length, and 0.52inch in width. The oscillator operates within a temperature range of 0°C to 70°C and has a maximum supply current of 45mA. It is available in a through hole package and is packaged individually in a rail or tube.
Cardinal Components CPPT4-HT0RT technical specifications.
| Frequency Stability | 25ppm |
| Height | 0.22inch |
| Length | 0.52inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT4-HT0RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.