
This crystal oscillator from Cardinal Components features a frequency stability of 50ppm, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 25mA and is available in a through hole mount package. The oscillator is packaged individually in a rail or tube packaging.
Cardinal Components CPPT4-LT0PP technical specifications.
| Frequency Stability | 50ppm |
| Height | 0.22inch |
| Length | 0.52inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT4-LT0PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.