
This crystal oscillator from Cardinal Components features a frequency stability of 50ppm. It has a compact size with a height of 0.22inch and a length of 0.52inch. The oscillator operates within a temperature range of -40°C to 85°C. It draws a maximum supply current of 25mA. The oscillator is packaged in a rail/Tube packaging with a quantity of one. It is suitable for general use.
Cardinal Components CPPT4-LT7PP technical specifications.
| Frequency Stability | 50ppm |
| Height | 0.22inch |
| Length | 0.52inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT4-LT7PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.