
This oscillator features a frequency stability of 100ppm and operates within a temperature range of 0°C to 70°C. It is packaged in a surface mount configuration with dimensions of 0.276inch in length, 0.197inch in width, and 0.075inch in height. The oscillator is available in a rail/Tube packaging format with a package quantity of one.
Cardinal Components CPPT7-HT06P technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT7-HT06P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
