
The CPPT7-HZ5PT is a general purpose crystal oscillator from Cardinal Components. It features a frequency stability of 50ppm and operates over a temperature range of -20°C to 70°C. The oscillator is packaged in a surface mount SMD/SMT package with dimensions of 0.197inch wide, 0.276inch long, and 0.075inch high. It has a maximum supply current of 45mA and is available in a single unit quantity, packaged in cut tape.
Cardinal Components CPPT7-HZ5PT technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CPP, FIPO™ |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT7-HZ5PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.