
The CPPT7-LT06T is a surface mount oscillator from Cardinal Components with a frequency stability of 100ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The oscillator is available in a SMD/SMT package and has a maximum supply current of 25mA.
Cardinal Components CPPT7-LT06T technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT7-LT06T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.