
The CPPT7-LT76P is a general purpose crystal oscillator from Cardinal Components. It features a frequency stability of 100ppm and operates within a temperature range of -40°C to 85°C. The oscillator is packaged in a surface mount configuration, measuring 0.075inch in height, 0.276inch in length, and 0.197inch in width. It is available in a single unit quantity and packaged in a rail or tube format.
Cardinal Components CPPT7-LT76P technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT7-LT76P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
