The CPPT7-LZ0RP is a surface mount crystal oscillator from Cardinal Components. It has a frequency stability of 25ppm and operates over a temperature range of 0°C to 70°C. The oscillator is packaged in a SMD/SMT package with dimensions of 0.075inch in height, 0.276inch in length, and 0.197inch in width. It is available in a single unit quantity, packaged in cut tape.
Cardinal Components CPPT7-LZ0RP technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CPP, FIPO™ |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT7-LZ0RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.