
The CPPT8-LZ5RT is a general purpose crystal oscillator with a frequency stability of 25ppm. It has a surface mount package and is available in a single unit quantity. The oscillator operates within a temperature range of -20°C to 70°C. The maximum supply current is 25mA. The oscillator is packaged in cut tape.
Cardinal Components CPPT8-LZ5RT technical specifications.
| Frequency Stability | 25ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CPP, FIPO™ |
| Width | 0.341inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT8-LZ5RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.