Cardinal Components CPPT8Z-BP-36.864TS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 36.864MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | FIPO™ CPP |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT8Z-BP-36.864TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.