Cardinal Components CSM1Z-A2B4C7-60-24.0D18-F technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 24MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 25ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CSM1 |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CSM1Z-A2B4C7-60-24.0D18-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.