Cardinal Components CSM1Z-A5B2C3-120-6.0D18 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 6MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM1 |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CSM1Z-A5B2C3-120-6.0D18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.