The CSM1Z-A5B2C3-40-14.31818D18 crystal is a 14.31818MHz component with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a load capacitance of 18pF and a maximum operating temperature of 70°C. The crystal is designed for surface mount applications and is packaged in a cut tape format with 1000 pieces per package. The dimensions of the crystal are 0.169inch in height, 0.449inch in length, and 0.185inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cardinal Components CSM1Z-A5B2C3-40-14.31818D18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Series | CSM1 |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CSM1Z-A5B2C3-40-14.31818D18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.