Cardinal Components CSM1Z-ARB3C3-50-14.7456D18 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.7456MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CSM1 |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CSM1Z-ARB3C3-50-14.7456D18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.