Cardinal Components CSM4Z-A2B3C3-40-26.0D18-F technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 26MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM4 |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CSM4Z-A2B3C3-40-26.0D18-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.