
Cardinal Components CX532Z-A2B3C5-70-12.0D18 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.059inch |
| Length | 0.197inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Series | CX532 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CX532Z-A2B3C5-70-12.0D18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.