Cardinal Components CX5Z-A0B2C5-50-16.0D18 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.051inch |
| Length | 0.283inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CX5 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CX5Z-A0B2C5-50-16.0D18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.