
Cardinal Components PG3000 technical specifications.
| Height | 6.3mm |
| Interface | USB |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components PG3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
