Cardinal Components SC2500 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Mount | Socket |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | SC2500 |
| RoHS | Not Compliant |
Download the complete datasheet for Cardinal Components SC2500 to view detailed technical specifications.
No datasheet is available for this part.